The SG-9001JCC15P51.6096MCL3 is a surface mount crystal oscillator from Epson, operating within a temperature range of -20°C to 70°C. It features a frequency of 51.6096MHz and a stability of 100ppm. This oscillator has a maximum supply current of 30mA and is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 51.6096MHz |
| Frequency Stability | 100ppm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-9001JC |
| RoHS | Compliant |