CRYSTAL OSCILLATOR SPREAD SPECTRUM
Checking distributor stock and pricing after the page loads.
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-9001JC |
| RoHS | Compliant |