Oscillator XO 12MHz ±100ppm 50pF (Stability) CMOS/TTL 60% 5V 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Length | 14mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |