Crystal Oscillator, SMD, 25MHZ
Checking distributor stock and pricing after the page loads.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | SG-615 |
| RoHS | Compliant |