The SG8002CA is a surface mount oscillator with a frequency of 4MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. The oscillator is designed for use with a 3.3V supply voltage and is available in a tape and reel packaging format with 1000 units per package. The device is not radiation hardened and has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SG-8002CA |
| Width | 0.197inch |
| RoHS | Compliant |