Epson SG8002JA 20.0000M-PCBLO technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG-8002JA |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG8002JA 20.0000M-PCBLO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
