Epson TG-3530SA technical specifications.
| Package/Case | SOIC |
| Frequency | 32.768kHz |
| Height | 0.13inch |
| Length | 0.398inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TG |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson TG-3530SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.