The TSX-3225 is a surface mount crystal oscillator with a frequency of 16MHz and a stability of 10ppm. It has a load capacitance of 9pF and a series resistance of 80 ohms. The oscillator operates over a temperature range of -40°C to 85°C. It is packaged in a small form factor suitable for surface mount applications.
Epson TSX-3225,16.00MHz,10ppm,9pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.