The Epson TSX-3225 is a surface mount oscillator with a frequency of 24MHz and a stability of 10ppm. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 9pF. The oscillator is packaged in a small SMD/SMT package with dimensions of 0.6mm height, 3.2mm length, and 2.5mm width.
Epson TSX-3225,24.00MHz,10ppm,9pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.