The Epson TSX-3225 is a 27MHz crystal oscillator with a frequency stability of 10ppm. It has a load capacitance of 9pF and a series resistance of 50 ohms. The oscillator is packaged in a surface mount package with dimensions of 0.6mm height, 3.2mm length, and 2.5mm width. It operates over a temperature range of -40°C to 85°C.
Epson TSX-3225,27.00MHz,10ppm,9pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.