The Epson TSX-3225 oscillator operates at 32MHz with a frequency stability of 10ppm. It features a load capacitance of 9pF and a series resistance of 40 ohms. The oscillator is packaged in a surface-mount SMD/SMT package, measuring 3.2mm in length, 2.5mm in width, and 0.6mm in height. It can operate over a temperature range of -40°C to 85°C.
Epson TSX-3225,32.00MHZ,10ppm,9pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 40R |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.