CRYSTAL 26.0000MHZ 10PF SMD
Epson TSX-322526.0000MF10Z-K technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | TSX-3225 |
| RoHS | Compliant |
No datasheet is available for this part.