The Epson VG-4512CA153.6000M-GGCT3 is a surface mount oscillator with a frequency of 153.6MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 60mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.197inch wide, 0.276inch long, and 0.071inch high. It is available in quantities of 250 per reel, packaged in cut tape.
Epson VG-4512CA153.6000M-GGCT3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Series | VG-4512CA |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson VG-4512CA153.6000M-GGCT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.