
This terminal block features 32 copper alloy, nickel, gold contacts with a maximum operating temperature of 125°C and 400 mating cycles. It has a height of 18mm and a width of 94mm, with a length of 11.1mm. The terminal block is RoHS compliant and not Reach SVHC compliant. It is suitable for use in a variety of applications, with a minimum operating temperature of -55°C.
Sign in to ask questions about the EPT 103-40014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 103-40014 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Height | 18mm |
| Length | 11.1mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 103-40014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
