
The 30-contact 3-row through-hole backplane connector features a current rating of 1.1A and a maximum operating temperature of 125°C. It is designed for use in applications where a high number of connections are required, with a mating cycle rating of 400. The connector is made from copper alloy, nickel, and gold, and is compliant with RoHS regulations. It is available in a grey color and has a height of 18mm, length of 11.1mm, and width of 38.1mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Height | 18mm |
| Length | 11.1mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 38.1mm |
| RoHS | Compliant |
