This 32-contact, 3-row through-hole connector features a current rating of 1.1A and operates over a temperature range of -55°C to 125°C. The connector is made with copper alloy, nickel, and gold contact material. It has a lead pitch of 2.54mm and a length of 11.1mm. The connector is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is not RoHS compliant and is not SVHC compliant.
Sign in to ask questions about the EPT 103-90014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 103-90014 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Height | 18mm |
| Lead Pitch | 2.54mm |
| Length | 11.1mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 53.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 103-90014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.