
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
EPT 104-40015 technical specifications.
| Package/Case | 104 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Mating Cycles | 400 |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
