
Conn Backplane F 64 POS 2.54mm Solder ST Thru-Hole Tube
EPT 104-40115 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 16.6mm |
| Length | 10.6mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
No datasheet is available for this part.