
This 20-contact, 3-row receptacle connector features a 104 package type with a grey color and copper alloy contact material. It has a lead pitch of 2.54mm and a termination type of through hole. The connector is rated for 400 mating cycles and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The product is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the EPT 104-80035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 104-80035 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 11.5mm |
| Lead Pitch | 2.54mm |
| Length | 10.5mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 104-80035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
