
This 30-contact, 3-row header features a 104-case design and is rated for operation up to 125°C. It is constructed with copper alloy contacts and has a maximum of 400 mating cycles. The header is RoHS compliant and has a grey color. It measures 39mm in width, 10.5mm in length, and 11.5mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 11.5mm |
| Length | 10.5mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 39mm |
| RoHS | Compliant |
