Sign in to ask questions about the EPT 104-90035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 104-90035 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 17.1mm |
| Lead Pitch | 2.54mm |
| Length | 10.6mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 54.36mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 104-90035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
