Sign in to ask questions about the EPT 109-40015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 109-40015 technical specifications.
| Gender | Male |
| Lead Pitch | 5.08mm |
| Mating Cycles | 400 |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for EPT 109-40015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.