Sign in to ask questions about the EPT 110-40014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 110-40014 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 42.1mm |
| Lead Pitch | 5.08mm |
| Length | 14.8mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for EPT 110-40014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.