EPT 113-40010 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Male |
| Height | 15.5mm |
| Length | 14.5mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 113-40010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
