
Board Euro Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
EPT 113-40060 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 11A |
| Gender | Male |
| Height | 25.1mm |
| Length | 14.7mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 113-40060 to view detailed technical specifications.
No datasheet is available for this part.