
This 15-contact, 2-row receptacle header from EPT features a current rating of 11A and operates within a temperature range of -55°C to 125°C. The header is made from copper alloy, nickel, and gold materials and is RoHS compliant. It has a height of 30.1mm, length of 14.4mm, and width of 95mm, with a maximum of 400 mating cycles.
EPT 114-40060 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 11A |
| Gender | Receptacle |
| Height | 30.1mm |
| Length | 14.4mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 114-40060 to view detailed technical specifications.
No datasheet is available for this part.