
This 48-contact, 3-row through hole connector is designed for use in backplane applications and features a robust construction made from copper alloy, nickel, and gold. It operates within a wide temperature range of -55°C to 125°C and has a current rating of 1.1A. The connector is RoHS compliant and has a high mating cycle of 400. Its dimensions are 55mm wide, 11.1mm long, and 15.6mm high, making it suitable for a variety of applications.
EPT 115-90065 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Height | 15.6mm |
| Length | 11.1mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.