
This 30-contact, 3-row through-hole backplane connector features a grey copper alloy construction and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is compliant with RoHS regulations. The connector is designed for solder mounting and has a mating cycle rating of 400. It measures 13.2mm in height, 10.6mm in length, and 38.12mm in width.
EPT 116-80064 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 13.2mm |
| Length | 10.6mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 38.12mm |
| RoHS | Compliant |
No datasheet is available for this part.