This 32-contact, 3-row receptacle connector features a copper alloy contact material and a grey color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole termination and has a lead pitch of 2.54mm. It is compliant with RoHS regulations and has a maximum of 400 mating cycles. The connector measures 13.2mm in height, 53.36mm in width, and 10.6mm in length.
Sign in to ask questions about the EPT 116-90054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 116-90054 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Height | 13.2mm |
| Lead Pitch | 2.54mm |
| Length | 10.6mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 53.36mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 116-90054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.