This 77-pin through hole backplane connector features a glass filled polyester insulator and a termination type of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for commercial reliability and has a plating thickness of flash. It is suitable for use at a rated current of 1.5 amps and can withstand a dielectric withstanding voltage of 750VAC. The connector is available in a single configuration with a mating contact row spacing of 0.079 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 77+77 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| Number Of PCB Rows | 7 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |