This backplane connector features 55 contacts arranged in 5 rows with a 2mm pitch and press-fit termination. It has a minimum operating temperature of -55°C and is compliant with RoHS regulations. The connector's contacts are made of bronze with a gold plating, and it is available from EPT with part number 243-31020-15.
EPT 243-31020-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Min Operating Temperature | -55°C |
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 243-31020-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.