
This 80-contact connector features a 7-row configuration with a press-fit termination and gold plating on bronze contacts. It is RoHS compliant but does not meet Reach SVHC requirements. The connector has a 2mm row spacing and is designed for general use.
Sign in to ask questions about the EPT 243-41310-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 243-41310-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 243-41310-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
