Sign in to ask questions about the EPT 243-52000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 243-52000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Pitch | 7.5mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 243-52000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
