Sign in to ask questions about the EPT 244-8012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 244-8012 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EPT 244-8012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
