Sign in to ask questions about the EPT 246-21600-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPT 246-21600-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2mm |
| Series | Type E |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 246-21600-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
