
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
EPT 304-90064-01 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Height | 15mm |
| Lead Pitch | 2.54mm |
| Length | 10.6mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 54.36mm |
| RoHS | Compliant |
No datasheet is available for this part.
