
EPT - 401-55101-51 - Stacking Board Connector, 8mm Height, Colibri Series, Plug, 0.5 mm, 220, Surface Mount RoHS Compliant: Yes
EPT 401-55101-51 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Height | 8.05mm |
| Insulation Material | Liquid Crystal Polymer |
| Length | 6.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 220 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal-MATE-N-LOK |
| Termination | SMD/SMT |
| Width | 61.8mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 401-55101-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.