
This 440-contact shrouded header features a liquid crystal polymer insulation material and gold contact plating. It has a current rating of 500mA and is suitable for surface mount applications. The header operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
EPT 401-55501-51 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Height | 18.4mm |
| Insulation Material | Liquid Crystal Polymer |
| Length | 9.25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 440 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Colibri |
| Termination | SMD/SMT |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 401-55501-51 to view detailed technical specifications.
No datasheet is available for this part.
