Conn Board to Board PL 80 POS 0.5mm Solder ST Top Entry SMD Reel
EPT 401-55601-51 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| Height | 7.45mm |
No datasheet is available for this part.