
The Colibri Series Shrouded Surface Mount Header features 440 contacts in a 2-row configuration, with a current rating of 500mA and an operating temperature range of -40°C to 100°C. It is constructed with a copper alloy contact material and gold plating, and is made from liquid crystal polymer insulation material. This header is suitable for surface mount applications and is compliant with RoHS regulations.
EPT 402-51501-51 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Height | 18.4mm |
| Insulation Material | Liquid Crystal Polymer |
| Length | 5.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 440 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Colibri |
| Termination | SMD/SMT |
| Width | 61.8mm |
| RoHS | Compliant |
Download the complete datasheet for EPT 402-51501-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
