This 80-contact shrouded header features a HDR gender and a 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum current rating of 1.4A. The operating temperature range is -55°C to 125°C. The header has a height of 6.75mm and is suitable for use in a variety of electronic assemblies.
EPT 403-52080-51 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.4A |
| Height | 6.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.