This 80-contact socket strip header features a right-angle body orientation and is designed for surface mount applications. It has a terminal pitch of 1.27mm and can handle a maximum current rating of 1.4A. The header is rated for operation between -55°C and 125°C and is terminated using solder.
EPT 404-51080-51 technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.4A |
| Height | 3.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.