Conn Socket Strip F 40 POS 1.27mm Solder ST Top Entry SMD
EPT 404-52040-51 technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.4A |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EPT 404-52040-51 to view detailed technical specifications.
No datasheet is available for this part.