Conn IDC Connector F 16 POS 1.27mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1.4A |
| Height | 13.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |