This IDC connector features 26 female contacts with a terminal pitch of 1.27mm, arranged in two rows. It has a right-angle body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.4A. The height of the connector is 13.65mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1.4A |
| Height | 13.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |