
Radio remote control 19 buttons 868.3 MHz white 63 x 167 x 19 mm, HM-RC-19, eQ-3
Eq-3 HM-RC-19 technical specifications.
| Outdoor area | No |
| RS485 Bus | No |
| System | HomeMatic |
| Category | Light and output |
| Modular | Remote control |
| RoHS | Compliant |
No datasheet is available for this part.
