Radio-controlled tilt sensor 868.3 MHz 50 x 50 x 35 mm, HM-SEC-TIS, eQ-3
Eq-3 HM-SEC-TIS technical specifications.
| Display | LED |
| Power supply | Battery |
| Batteries | 1 x CR2032 |
| Dimensions W x H x D | 50 x 50 x 35 mm |
| RoHS | Compliant |
No datasheet is available for this part.