
6 V ac 1 Output Through Hole PCB Transformer, 0.5VA
ERA Elektrotechnik BV02053820M technical specifications.
| Depth | 19mm |
| Length | 23mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.035kg |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.
