
6 V ac 1 Output Through Hole PCB Transformer, 1VA
ERA Elektrotechnik BV03072320R technical specifications.
| Depth | 22mm |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.07kg |
| Width | 27.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
