This power supply is designed for through hole mounting and operates within a temperature range of 50-60Hz. It measures 34mm in depth, 32.5mm in length, and 27.5mm in width, with a weight of 0.134kg. The power supply is rated for a maximum operating temperature of 70°C.
ERA Elektrotechnik BV03075840U technical specifications.
| Depth | 34mm |
| Length | 32.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.134kg |
| Width | 27.5mm |
| RoHS | Compliant |
No datasheet is available for this part.